
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.750 | S$2.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.750 (S$2.9975) |
| 10+ | S$2.020 (S$2.2018) |
| 25+ | S$1.840 (S$2.0056) |
| 100+ | S$1.650 (S$1.7985) |
| 250+ | S$1.550 (S$1.6895) |
| 500+ | S$1.500 (S$1.635) |
Product Information
Product Overview
ADP7112ACBZ-1.8-R7 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 V to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analogue and mixed-signal circuits operating from 19V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2μF ceramic output capacitor. The ADP7112 regulator output noise is 11μV rms, independent of the output voltage for the fixed options of 5V or less. Applications include regulation to noise sensitive applications, ADC and DAC circuits, precision amplifiers, power for VCO VTUNE control, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range from 2.7 V to 20V, user-programmable soft start
- Stable with a small 2.2 μF ceramic output capacitor, precision enable
- Operating supply current is 50μA typical at (IOUT = 0μA, TA = 25°C)
- Output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TJ = 25°C)
- Dropout voltage is 30mV typical at (IOUT = 10mA, TA = 25°C)
- Output noise is 11μV rms typical at (10Hz to 100KHz, TA = 25°C)
- Power supply rejection ratio is 50dB typical at (1MHz, VIN = 7V, VOUT = 5V, TJ = 25°C)
- Soft start source current is 1.15μA typical at (SS = GND, TJ = 25°C)
- Current limit threshold is 360mA typical at (TA = 25°C), 1.8V output voltage
- Operating ambient temperature range from -40°C to +85°C, 6-ball WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
1.8V
-
Positive Output
200mA
Surface Mount
6Pins
125°C
No SVHC (04-Feb-2026)
2.7V
1Outputs
1.8V
-
200mA
-
WLCSP
-40°C
1.8V 200mA LDO Voltage Regulators
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
