ADP7159ACPZ-01-R7
LDO Voltage Regulator, Adjustable, 2.3 to 5.5V in, 1.2 to 1.8V / 2A Out, LFCSP-EP-10, -40 to 125 °C

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$14.420 | S$14.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.420 (S$15.7178) |
| 10+ | S$11.260 (S$12.2734) |
| 25+ | S$10.470 (S$11.4123) |
| 100+ | S$9.600 (S$10.464) |
| 250+ | S$9.470 (S$10.3223) |
| 500+ | S$9.290 (S$10.1261) |
Product Information
Product Overview
ADP7159ACPZ-01-R7 is an adjustable linear regulator that operates from 2.3V to 5.5V and provides up to 2A of output current. Using an advanced proprietary architecture, the device provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10μF ceramic output capacitor. The typical output noise of the ADP7159 regulator is 0.9μV rms from 100Hz to 100KHz and 1.7nV/√Hz for noise spectral density from 10KHz to 1MHz. Applications include regulation to noise sensitive applications: phase-locked loops (PLLs), voltage controlled oscillators (VCOs), and PLLs with integrated VCOs, communications and infrastructure, backhaul and microwave links.
- Input voltage range from 2.3V to 5.5V, precision enable
- Stable with a 10μF ceramic output capacitor, supported by ADIsimPower tool
- Operating supply current is 4mA typical at (ILOAD = 0µA, TA = 25°C)
- Shutdown current is 0.2µA typical at (EN = ground, TA = 25°C)
- Output noise is 1.6µV rms typical at (10Hz to 100KHz, TA = 25°C)
- Output voltage initial accuracy is +0.6% maximum at (ILOAD = 10mA, TA = 25°C)
- Dropout voltage is 120mV typical at (IOUT = 1.2A, VOUT = 3.3V, TA = 25°C)
- Power supply rejection ratio is 55dB typical at (1KHz to 100KHz, VIN = 2.3V, VOUT = 1.8V)
- Output voltage range from 1.2V to 1.8V
- Operational junction temperature range from -40°C to +125°C, 10-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
1.8V
2A
-
LFCSP-EP
-40°C
Adj 2A LDO Voltage Regulators
2.3V
1Outputs
1.2V
Positive Output
2A
Surface Mount
10Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
