
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.140 | S$7.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.140 (S$7.7826) |
| 10+ | S$5.440 (S$5.9296) |
| 25+ | S$5.020 (S$5.4718) |
| 100+ | S$4.550 (S$4.9595) |
| 250+ | S$4.350 (S$4.7415) |
| 500+ | S$4.270 (S$4.6543) |
Product Information
Product Overview
ADP7182AUJZ-3.0-R7 is a CMOS, low dropout (LDO) linear regulator that operates from -2.7V to -28V and provides up to -200mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from -27V down to -1.2V rails. Using an advanced proprietary architecture, it provides high power supply rejection and low noise and achieves excellent line and load transient response with a small 2.2μF ceramic output capacitor. The ADP7182 regulator output noise is 18μV rms independent of the output voltage. The enable logic is capable of interfacing with positive or negative logic levels for maximum flexibility. Application includes regulation to noise-sensitive applications, analogue-to-digital converter (ADC) and digital-to-analogue converter (DAC) circuits, precision amplifiers, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Positive or negative enable logic, stable with small 2.2μF ceramic output capacitor
- Input voltage range from -2.7V to -28V, current-limit and thermal overload protection
- Operating supply current is -33μA typ at (IOUT = 0μA, TA = 25°C)
- Shutdown current is -2μA typ at (EN = GND, TA = 25°C)
- Fixed output voltage accuracy is +1% max at (IOUT = -10mA, TA = 25°C)
- Dropout voltage is -25mA typ at (IOUT = -10mA, TA = 25°C)
- Output noise is 18μV rms typ at (10Hz to 100KHz, VOUT = -1.5V, VOUT = -3V, and VOUT = -5V)
- Power supply rejection ratio is 45dB typ at (1MHz, VIN = -4.3V, VOUT = -3V, TA = 25°C)
- Output voltage is -3V, start-up time is 550μs typ at (VOUT = -5V, TA = 25°Co
- Operating junction temperature range from -40°C to +125°C, 5-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-28V
-3V
-
Negative Output
-200mA
Surface Mount
5Pins
125°C
No SVHC (04-Feb-2026)
-2.7V
1Outputs
-3V
-
-200mA
-
TSOT
-40°C
-3V -200mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
