
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.320 | S$8.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.320 (S$9.0688) |
| 10+ | S$6.350 (S$6.9215) |
| 25+ | S$5.860 (S$6.3874) |
| 100+ | S$5.320 (S$5.7988) |
| 250+ | S$5.090 (S$5.5481) |
| 500+ | S$4.990 (S$5.4391) |
Product Information
Product Overview
ADP7183ACPZN1.2-R7 is a complementary metal-oxide-semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2V to -5.5V and provides up to -300mA of output current. This LDO regulator is ideal for regulating high-performance analogue and mixed-signal circuits operating from -0.5V down to -4.5V. Using an advanced proprietary architecture, the ADP7183 provides high PSRR and low noise, achieving excellent line and load transient response with a small 4.7μF ceramic output capacitor. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. Applications include regulation for noise-sensitive applications such as analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), precision amplifiers, communications and infrastructure, medical and healthcare, and industrial instrumentation.
- Output voltage is -1.2V, input voltage range from -2V to -5.5V
- Stable with small 4.7μF ceramic input and output capacitor
- Positive or negative enable logic, current-limit and thermal overload protection
- Operating supply current is -0.6mA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is -2µA typical at (EN = GND, VIN = -5.5V, TA = 25°C)
- Output noise is 7µV rms typical at (10Hz to 100KHz, CAFB = 1nF, TA = 25°C)
- Power supply rejection ratio is 85dB typical at (1KHz, TA = 25°C)
- Dropout voltage is -40mV typical at (IOUT = −100mA, TA = 25°C)
- Load regulation is 0.8%/A typical at (IOUT = -1mA to -300mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
-5.5V
-1.2V
-
Negative Output
-300mA
-130mV
LFCSP-EP
-40°C
-1.2V -300mA LDO Voltage Regulators
-2V
1Outputs
-1.2V
-
-300mA
-130mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
