ADP7185ACPZN-R7
LDO Voltage Regulator, Adjustable, -2 to -5.5V in, -190mV Drop, -0.5 to -5V/-0.5A Out, LFCSP-EP-8

3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.660 | S$7.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.660 (S$8.3494) |
| 10+ | S$5.860 (S$6.3874) |
| 25+ | S$5.410 (S$5.8969) |
| 100+ | S$4.910 (S$5.3519) |
| 250+ | S$4.710 (S$5.1339) |
| 500+ | S$4.620 (S$5.0358) |
Product Information
Product Overview
ADP7185ACPZN-R7 is a complementary metal-oxide-semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2V to -5.5V and provides up to -500mA of output current. This high-output current LDO is ideal for regulating high-performance analogue and mixed-signal circuits operating from -0.5V down to -4.5V. Using an advanced proprietary architecture, the ADP7185 provides a high-power supply rejection ratio (PSRR) and low noise, achieving excellent line and load transient response with a small 4.7μF ceramic output capacitor. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. Its regulator output noise is 4μV rms independent of the output voltage. Applications include regulation for noise-sensitive applications such as analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), precision amplifiers, communications and infrastructure, medical and healthcare, industrial, and instrumentation.
- Input voltage range from -2V to -5.5V, current-limit and thermal overload protection
- Stable with small 4.7μF ceramic input and output capacitor, adj output voltage
- Load current is -500mA max at (TA = 25°C), positive or negative enable logic
- Operating supply current is -0.90mA max at (IOUT = 0μA, TA = 25°C)
- Shutdown current is -2μA typ at (EN = GND, VIN = -5.5V, TA = 25°C)
- Output noise is 7μV rms typ at (10Hz to 100KHz, CAFB = 1nF, TA = 25°C)
- Power supply rejection ratio is 80dB typ at (1KHz, TA = 25°C)
- Output voltage accuracy is +0.5% max at (IOUT = -10mA, TA = 25°C)
- Dropout voltage is -30mV typ at (IOUT = -100mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-5.5V
-
-5V
-500mA
-190mV
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
-2V
1Outputs
-500mV
Negative Output
-500mA
-190mV
LFCSP-EP
-40°C
Adj -500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
