ADP7185ACPZN2.5-R7
LDO Voltage Regulator, Fixed, -2 to -5.5Vin, -190mV Drop, -2.5V/-0.5A Out, LFCSP-EP-8, -40 to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7185ACPZN2.5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4407371RL Cut Tape4407371 |
| Product Range | -2.5V -500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.370 | S$8.37 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.370 (S$9.1233) |
| 10+ | S$6.420 (S$6.9978) |
| 25+ | S$5.930 (S$6.4637) |
| 100+ | S$5.390 (S$5.8751) |
| 250+ | S$5.190 (S$5.6571) |
| 500+ | S$5.090 (S$5.5481) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADP7185ACPZN2.5-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4407371RL Cut Tape4407371 |
| Product Range | -2.5V -500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -2V |
| Input Voltage Max | -5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | -2.5V |
| Output Voltage - Nom | -2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Output Current Max | -500mA |
| Max Output Current | -500mA |
| Dropout Voltage Typ @ Current | -190mV |
| Dropout Voltage - Typ @ Current | -190mV |
| IC Mounting | Surface Mount |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | -2.5V -500mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADP7185ACPZN2.5-R7 is a complementary metal oxide semiconductor (CMOS), low dropout (LDO) linear regulator that operates from -2V to -5.5V and provides up to -500mA of output current. This high output current LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from -0.5V down to -4.5V. Using an advanced proprietary architecture, the ADP7185 provides high power supple rejection ratio (PSRR) and low noise, and it achieves excellent line and load transient response with a small 4.7μF ceramic output capacitor. The enable logic feature is capable of interfacing with positive or negative logic levels for maximum flexibility. Application includes regulation to noise sensitive applications: analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), precision amplifiers, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range from -2V to -5.5V, current-limit and thermal overload protection
- Stable with small 4.7μF ceramic input and output capacitor, -2.5V output voltage
- Load current is -500mA max at (TA = 25°C), positive or negative enable logic
- Operating supply current is -0.90mA max at (IOUT = 0μA, TA = 25°C)
- Shutdown current is -2μA typ at (EN = GND, VIN = -5.5V, TA = 25°C)
- Output noise is 7μV rms typ at (10Hz to 100KHz, CAFB = 1nF, TA = 25°C)
- Power supply rejection ratio is 80dB typ at (1KHz, TA = 25°C)
- Output voltage accuracy is +0.5% max at (IOUT = -10mA, TA = 25°C)
- Dropout voltage is -30mV typ at (IOUT = -100mA, TA = 25°C)
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -5.5V |
| Output Voltage Nom | -2.5V |
| Output Voltage Min | - |
| Polarity | Negative Output |
| Max Output Current | -500mA |
| Dropout Voltage - Typ @ Current | -190mV |
| IC Case / Package | LFCSP-EP |
| Operating Temperature Min | -40°C |
| Product Range | -2.5V -500mA LDO Voltage Regulators |
| Input Voltage Min | -2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -2.5V |
| Output Voltage Max | - |
| Output Current Max | -500mA |
| Dropout Voltage Typ @ Current | -190mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
