Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL26001EDDB#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4583976RL
Cut Tape4583976
Your Part Number
2,450 In Stock
Need more?
2,450 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.010 | S$6.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.010 (S$6.5509) |
| 10+ | S$4.560 (S$4.9704) |
| 25+ | S$4.190 (S$4.5671) |
| 100+ | S$3.790 (S$4.1311) |
| 250+ | S$3.600 (S$3.924) |
| 500+ | S$3.590 (S$3.9131) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL26001EDDB#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4583976RL
Cut Tape4583976
Technical Datasheet
Output TypeProgrammable
No. of Outputs1Outputs
TopologyBoost, Inverting, SEPIC
Input Voltage Min3.2V
Input Voltage Max36V
Max Output Current1A
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max60V
Switching Frequency Typ2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Programmable
Topology
Boost, Inverting, SEPIC
Input Voltage Max
36V
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
3.2V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
60V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
