
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4400ARIZCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4333368 |
| Product Range | ADUM4400 Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.830 (S$16.1647) |
| 10+ | S$11.590 (S$12.6331) |
| 37+ | S$10.490 (S$11.4341) |
| 111+ | S$9.840 (S$10.7256) |
| 259+ | S$9.450 (S$10.3005) |
| 518+ | S$9.200 (S$10.028) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADUM4400ARIZCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 4333368 |
| Product Range | ADUM4400 Series |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Data Rate | 1Mbps |
| Input Level | - |
| Output Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Type | Magnetic |
| Isolation Voltage | 5kV |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | ADUM4400 Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADUM4400ARIZ is a 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high-speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to the alternatives, such as optocoupler devices and other integrated couplers. It operates with the supply voltage on either side ranging from 3.0V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It contains circuit and layout enhancements to help achieve system-level IEC 61000-4-x compliance (ESD/burst/surge). It is used in applications such as general-purpose, high voltage, multichannel isolation, medical equipment, motor drives, and power supplies.
- Number of inputs, VDD1 side is 4, number of inputs, VDD2 side is 0
- 1Mbps maximum data rate, 100ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Enhanced system-level ESD performance per IEC 61000-4-x
- Bidirectional communication, 3.3V/5V level translation
- High common-mode transient immunity is <gt/>35KV/µs typical
- Quiescent input supply current is 0.57mA typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Dynamic input supply current is 0.20mA/Mbps typical
- Operating temperature range from -40°C to +105°C, 16-lead SOIC-IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Input Level | - |
| Isolation IC Type | Digital Isolator |
| Isolation Voltage | 5kV |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Case / Package | WSOIC |
| Data Rate | 1Mbps |
| Output Level | - |
| Isolation Type | Magnetic |
| Operating Temperature Min | -40°C |
| Product Range | ADUM4400 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
