Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$98.950 (S$107.8555) |
Price for:Each
Minimum: 1
Multiple: 1
S$98.95 (S$107.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1534A-BCopy
Order Code5133552
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2637
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsDemonstration Board LTC2637
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1534A-B demonstration circuit features the LTC2637-12 Octal 12-bit DAC. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple I2C compatible interface.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2637
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2637
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
