
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$440.820 (S$480.4938) |
Product Information
Product Overview
DC3034A-A is an evaluation board to evaluate the LTC3884-1, 2-phase, single output synchronous buck converter with power system management. The demo board features theLTC3884-1 controller paired with the LTC7051 smart power stage to provide a 2-phase buck converter solution. The LTC3884-1 is a dual output PolyPhase step-down controller with digital power system management. The LTC7051 is a monolithic smart power stage that integrates high-speed drivers with low resistance half-bridge power switches plus comprehensive monitoring and protection circuitry in an electrically and thermally optimized package.
- Input voltage range from 7V to 14V
- Output voltage (VOUT): 1V to 1.8V, 1V (default)
- 100A max output current
- 2 number of phases
- PMBus compliant with digital power system management
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC3884ERHE-1#PBF, LTC7051AV#PBF
AEC-Q100
LTC3884ERHE-1#PBF, LTC7051AV#PBF
Synchronous Buck Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
