Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.580 (S$175.0322) |
Price for:Each
Minimum: 1
Multiple: 1
S$160.58 (S$175.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDEMO-AD7124-DZCopy
Order Code5133430
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7124-4
No. of Bits24bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeSigma-Delta ADC
Kit ContentsAD7124-4 Evaluation Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
AD7124-4 Evaluation Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7124-4
Sampling Rate
-
Application Sub Type
Sigma-Delta ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
