
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LM329CZ#PBFCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 4012389 |
| Product Range | LM329 Series |
| Your Part Number | |
| Technical Datasheet |
600 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.370 (S$9.1233) |
| 10+ | S$6.400 (S$6.976) |
| 25+ | S$5.910 (S$6.4419) |
| 100+ | S$5.370 (S$5.8533) |
| 300+ | S$5.070 (S$5.5263) |
| 500+ | S$4.960 (S$5.4064) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LM329CZ#PBFCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Order Code | 4012389 |
| Product Range | LM329 Series |
| Technical Datasheet | |
| Voltage Reference Type | Shunt |
| Product Range | LM329 Series |
| Reference Voltage Min | 6.6V |
| Reference Voltage Max | 7.25V |
| Initial Accuracy | - |
| Temperature Coefficient | ± 30ppm/°C |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 6.9V |
| Voltage Reference Case Style | TO-92 |
Product Overview
LM®329 temperature compensated 6.9V precision zener voltage reference provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. This device achieves low dynamic impedance by incorporating a high gain shunt regulator around the Zener. Its excellent noise performance of the device is achieved by using a buried zener design which eliminates surface noise phenomenon associated with ordinary zeners. Typical applications are transducers, A/D and D/A converters, calibration standards, instrumentation reference.
- Guaranteed 10ppm/°C temperature coefficient, 1ohm maximum dynamic impedance and 20µV wideband noise
- Wide operating current range from 0.6mA to 15mA
- Operating temperature range from 0°C to 70°C
- Reverse breakdown current is 30mA, forward current is 2mA
- 3-lead plastic TO-92 packaging
- Typical reverse breakdown voltage is 6.9V (at 25°C, 0.6mA ≤ IR ≤ 15mA)
- Typical long term stability is 20ppm/KHr at 45°C ±0.1°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Shunt |
|---|---|
| Reference Voltage Min | 6.6V |
| Initial Accuracy | - |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | TO-92 |
| Product Range | LM329 Series |
|---|---|
| Reference Voltage Max | 7.25V |
| Temperature Coefficient | ± 30ppm/°C |
| No. of Pins | 3Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 6.9V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
