Print Page
LT1034CS8-1.2#PBF
Voltage Reference, Shunt - Fixed, 1.21 to 1.24V Ref, 1.2%, 10ppm/°C, NSOIC-8, 0°C to 70°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1034CS8-1.2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847376 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.050 (S$13.1345) |
| 10+ | S$9.360 (S$10.2024) |
| 25+ | S$8.680 (S$9.4612) |
| 100+ | S$7.940 (S$8.6546) |
| 300+ | S$7.530 (S$8.2077) |
| 500+ | S$7.370 (S$8.0333) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.05 (S$13.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1034CS8-1.2#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4847376 |
| Technical Datasheet | |
| Voltage Reference Type | Shunt - Fixed |
| Product Range | - |
| Reference Voltage Min | 1.21V |
| Reference Voltage Max | 1.24V |
| Initial Accuracy | 1.2% |
| Temperature Coefficient | 10ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Reference Type | Shunt - Fixed |
|---|---|
| Reference Voltage Min | 1.21V |
| Initial Accuracy | 1.2% |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Qualification | - |
| Product Range | - |
|---|---|
| Reference Voltage Max | 1.24V |
| Temperature Coefficient | 10ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
