
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.710 (S$16.0339) |
| 10+ | S$11.500 (S$12.535) |
| 50+ | S$10.210 (S$11.1289) |
| 100+ | S$9.810 (S$10.6929) |
| 250+ | S$9.390 (S$10.2351) |
| 500+ | S$9.130 (S$9.9517) |
Product Information
Product Overview
LT1073CN8#PBF is a versatile micropower DC/DC converter requiring only three external components. With an exceptionally low minimum supply voltage of 1V, the LT1073 can be utilized in applications where the primary power source is a single cell. An on-chip auxiliary gain block can serve as a low-battery detector or linear post-regulator. The device can easily be configured as a step-up or stepdown converter, although for most step-down applications or input sources greater than 3V, the LT1173 is recommended. Switch current limiting is user-adjustable by adding a single external resistor. Applications for this converter range from pagers, cameras, and single-cell to 5V converters, to battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments, 4mA to 20mA loop powered instruments, hand-held inventory computers, and battery-powered α, β, and γ particle detectors.
- Operates at supply voltages from 1V to 30V, works in step-up or step-down mode
- Low-battery detector comparator on-chip, user-adjustable current limit
- Internal 1A power switch, no design required, adjustable output voltage
- Quiescent current is 95µA typical at (switch off)
- Oscillator frequency is 19KHz typical at (TA = 25°C, VIN = 1.5V)
- Duty cycle is 72% typical
- Current limit is 400mA typical at (220 ohm between ILIM and VIN, TA = 25°C)
- Comparator hysteresis is 5mV typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C
- 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck, Boost
30V
400mA
8Pins
-
50V
70°C
-
23kHz
1Outputs
1V
400mA
DIP
Through Hole
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
