
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1073CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024457 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.020 (S$18.5518) |
| 10+ | S$13.360 (S$14.5624) |
| 25+ | S$12.440 (S$13.5596) |
| 100+ | S$11.440 (S$12.4696) |
| 300+ | S$10.880 (S$11.8592) |
| 500+ | S$10.670 (S$11.6303) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1073CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024457 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck, Boost |
| Input Voltage Min | 1V |
| Input Voltage Max | 30V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 19kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | NSOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 19kHz |
Product Overview
LT1073CS8#PBF is a versatile micropower DC/DC converter. This device requires only three external components to deliver a fixed output of 5V or 12V. The very low minimum supply voltage of 1V allows the use of the device in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low-battery detector or linear post-regulator. Average current drain of the device is just 135µA unloaded, making it ideal for applications where long battery life is important. The device can easily be configured as a step-up or stepdown converter, although for most step-down applications or input sources greater than 3V, the LT1173 is recommended. It is used in application like pagers, cameras, single-cell to 5V converters, battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments, 4mA to 20mA loop powered instruments, hand-held inventory computers, battery-powered α, β, and γ particle detectors etc.
- User-adjustable current limit
- Internal 1A power switch, no design required
- Adjustable output voltage versions
- Low-battery detector comparator on-chip
- Only three external off-the-shelf components required
- Works in step-up or step-down mode
- Consumes only 95µA typical supply current
- Operates at supply voltages from 1V to 30V
- Operating temperature is 0°C to 70°C
- Package style is 8 lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck, Boost |
| Input Voltage Max | 30V |
| Max Output Current | 1A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1V |
| Output Current | 1A |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 19kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | NSOIC |
| Switching Frequency | 19kHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |
