
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1085CT-12#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027002 |
| Product Range | 12V 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.150 (S$18.6935) |
| 10+ | S$13.470 (S$14.6823) |
| 50+ | S$12.000 (S$13.080) |
| 100+ | S$11.540 (S$12.5786) |
| 250+ | S$11.060 (S$12.0554) |
| 500+ | S$10.770 (S$11.7393) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1085CT-12#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027002 |
| Product Range | 12V 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.3V |
| Input Voltage Max | 25V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 12V |
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 7.5A |
| Output Current Max | 7.5A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 12V 3A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1085 series of positive adjustable regulator is designed to provide 3A with higher efficiency. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1085 series devices are pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices; however, this is usually included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1085 quiescent current flows into the load, increasing efficiency.
- Line regulation: 0.015%
- Load regulation: 0.1%
- 100% thermal limit functional test
- Fixed voltage is 12V
- Available in 3-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 25V |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 7.5A |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | TO-220 |
| Operating Temperature Min | 0°C |
| Product Range | 12V 3A LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
| Input Voltage Min | 4.3V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Max | - |
| Max Output Current | 7.5A |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
