
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.380 (S$24.3942) |
| 10+ | S$17.730 (S$19.3257) |
| 50+ | S$15.860 (S$17.2874) |
| 100+ | S$15.290 (S$16.6661) |
| 250+ | S$14.680 (S$16.0012) |
| 500+ | S$14.310 (S$15.5979) |
Product Information
Product Overview
LT1085IT-5#PBF is a low dropout positive fixed regulator. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the output voltage to 1%. The current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. It is pin compatible with older three-terminal regulators. A 10µF output capacitor is required on this new device; however, this is usually included in most regulator designs. Applications include high efficiency linear regulators, post regulators for switching supplies, constant current regulators, battery chargers.
- Guaranteed dropout voltage at multiple current levels
- 100% thermal limit functional test
- 3.0Amps output current
- Current limit is 4.0A typical at VIN = 10V
- Temperature stability is 0.5% typical
- RMS output noise (% of VOUT) is 0.003% typ at TA = 25°C, 10Hz = ≤ f ≤ 10KHz
- Dropout voltage is 1.3V typ at ∆VOUT = 33mV, IOUT = IFULL-LOAD
- TO-220-3 package
- 0°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
25V
5V
-
Positive Output
3A
1.3V
TO-220
0°C
5V 3A LDO Voltage Regulators
4.3V
1Outputs
5V
-
3A
1.3V
Through Hole
3Pins
125°C
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
