
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1085IT#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027006 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.760 (S$23.7184) |
| 10+ | S$17.220 (S$18.7698) |
| 50+ | S$15.410 (S$16.7969) |
| 100+ | S$14.840 (S$16.1756) |
| 250+ | S$14.250 (S$15.5325) |
| 500+ | S$13.890 (S$15.1401) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1085IT#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027006 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.55V |
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 7.5A |
| Max Output Current | 7.5A |
| Dropout Voltage - Typ @ Current | 1.3V |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1085 positive adjustable regulator is designed to provide 3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input to output differential and the dropout voltage is fully specified as a function of load current. On-chip trimming adjusts the output voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The device is pin compatible with older three-terminal regulators. A 10µF output capacitor is required on these new devices; however, this is usually included in most regulator designs. Applications include high efficiency linear regulators, post regulators for switching supplies, constant current regulators and battery chargers.
- Guaranteed dropout voltage at multiple current levels
- 100% thermal limit functional test
- Input voltage range from 2.55V to 30V
- Dropout voltage of 1.3V
- Operating junction temperature range from -40°C to 125°C (control section)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 30V |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Output Current Max | 7.5A |
| Dropout Voltage - Typ @ Current | 1.3V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.55V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 7.5A |
| Dropout Voltage Typ @ Current | 1.3V |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for LT1085IT#PBF
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002667 |
