Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$13.530 (S$14.7477) |
10+ | S$9.170 (S$9.9953) |
25+ | S$8.040 (S$8.7636) |
100+ | S$6.750 (S$7.3575) |
300+ | S$6.150 (S$6.7035) |
500+ | S$6.030 (S$6.5727) |
1000+ | S$5.910 (S$6.4419) |
Product Information
Product Overview
LT1109ACS8-12#PBF is a simple step-up DC/DC converter. The current drain is just 360 µA at no load, making the device ideal for cost-sensitive applications where standby current must be minimized. The LT1109A-12 can deliver 12V at over 150 mA from a 5V supply, providing sufficient power to program four flash memory chips simultaneously. This device features a shutdown pin that turns off the oscillator when pulled low. Its gated oscillator design eliminates the need for frequency compensation components. High-frequency 120 KHz operation allows for the use of small surface-mount inductors and capacitors. Applications include flash memory VPP generators, 5V to 12V converters, 3.3V to 12V converters, disk drives, PC plug-in cards, peripherals, and battery-powered equipment.
- Low cost, uses off-the-shelf inductors, logic-controlled shutdown
- Quiescent current is 360µA typical at (switch off, TA = 25°C)
- Input voltage range from 2V to 9V
- Output voltage ripple is 60mV typical
- Comparator trip point voltage is 1.25V typical
- Oscillator frequency is 120KHz typical at (TA = 25°C)
- Switch saturation voltage is 0.5V typical at (VIN = 3V, ISW = 650mA)
- Duty cycle is 68% typical at (full load, TA = 25°C)
- Switch on time is 5.5µs typical at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
9V
150mA
8Pins
12V
-
-
-
No SVHC (21-Jan-2025)
1Outputs
2V
150mA
SOIC
Surface Mount
12V
-
70°C
-
155kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate