
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.680 (S$20.3612) |
| 10+ | S$14.670 (S$15.9903) |
| 25+ | S$13.660 (S$14.8894) |
| 100+ | S$12.560 (S$13.6904) |
| 300+ | S$11.940 (S$13.0146) |
| 500+ | S$11.720 (S$12.7748) |
Product Information
Product Overview
LT1110CS8#PBF is a versatile micropower DC-DC converter. This device requires only three external components to deliver a fixed output. The very low minimum supply voltage of 1V allows the use of the device in applications where the primary power source is a single cell. An on-chip auxiliary gain block can function as a low battery detector or linear post regulator. The 70KHz oscillator allows the use of surface-mount inductors and capacitors in many applications. Quiescent current is just 300µA, making the device ideal in remote or battery-powered applications where current consumption must be kept to a minimum. Switch current limiting is user-adjustable by adding a single external resistor. Application includes pagers, cameras, single-cell to 5V converters, battery backup supplies, laptop and palmtop computers, cellular telephones, portable instruments, laser diode drivers, hand-held inventory computers.
- Supply voltages range from 1V to 30V
- Low-battery detector comparator on-chip, user-adjustable current limit
- Internal 1A power switch, duty cycle is 69% typical at (TA = 25°C, VIN = 1.5V)
- Quiescent current is 300µA typical at (TA = 25°C, VIN = 1.5V)
- Oscillator frequency is 70KHz typical at (TA = 25°C, VIN = 1.5V)
- Current limit temperature coefficient is -0.3%/°C typical at (TA = 25°C, VIN = 1.5V)
- Switch OFF leakage current is 1 µA typical at (measured at SW1 pin, TA = 25°C, VIN = 1.5V)
- Reverse battery current is 750mA typical at (TA = 25°C, VIN = 1.5V)
- Set pin bias current is 100nA typical at (VSET = VREF, TA = 25°C, VIN = 1.5V)
- Operating temperature range from 0°C to 70°C, 8-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck, Boost
30V
1A
8Pins
-
-
70°C
-
90kHz
1Outputs
1V
1A
SOIC
Surface Mount
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
