
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1129CQ-5#PBFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 4027077 |
| Product Range | 5V 700mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.010 (S$15.2709) |
| 10+ | S$10.930 (S$11.9137) |
| 50+ | S$9.700 (S$10.573) |
| 100+ | S$9.320 (S$10.1588) |
| 250+ | S$8.910 (S$9.7119) |
| 500+ | S$8.670 (S$9.4503) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1129CQ-5#PBFCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 4027077 |
| Product Range | 5V 700mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 4.15V |
| Input Voltage Max | 30V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 700mA |
| Max Output Current | 700mA |
| Dropout Voltage - Typ @ Current | 450mV |
| Dropout Voltage Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 5Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 700mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1129-5 is micropower low dropout regulator with shutdown. Designed for use in battery-powered systems, the low quiescent current, 50μA operating and 16μA in shutdown, make them an ideal choice. The quiescent current does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with small output capacitors. It is stable with only 3.3μF on the output while most older devices require between 10μF and 100μF for stability. Also the input may be connected to ground or a reverse voltage without reverse current fl ow from output to input. This makes the device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16μA will flow from the output pin to ground. Applications include low current regulator, regulator for battery-powered systems, post regulator for switching supplies and 5V to 3.3V logic regulator.
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection, no reverse output current
- Thermal limiting
- Typical regulated output voltage of 5V (VIN = 5.5V, IOUT = 1mA, TJ = 25°C)
- Typical dropout voltage of 0.45V (ILOAD = 700mA, TJ = 25°C)
- Maximum line regulation of 10mV (ΔVIN = 5.5V to 20V, IOUT = 1mA, full operating temp)
- Maximum load regulation of 20mV (ΔILOAD = 1mA to 700mA, TJ = 25°C)
- 5-lead plastic DD-PAK package, 0°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 30V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 700mA |
| Dropout Voltage Typ @ Current | 450mV |
| IC Case / Package | TO-263 (D2PAK) |
| Operating Temperature Min | 0°C |
| Product Range | 5V 700mA LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
| Input Voltage Min | 4.15V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Output Current Max | 700mA |
| Dropout Voltage - Typ @ Current | 450mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002581 |
