LT1171CT#06PBF
DC-DC Switching Boost/Buck Regulator, Adjustable, 3 to 40V in, 40V / 2.5A Out, TO-220-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1171CT#06PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4406853 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.710 (S$23.6639) |
| 10+ | S$17.180 (S$18.7262) |
| 50+ | S$15.360 (S$16.7424) |
| 100+ | S$14.800 (S$16.132) |
| 250+ | S$14.210 (S$15.4889) |
| 500+ | S$13.850 (S$15.0965) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1171CT#06PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4406853 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Cuk, Flyback, Inverting |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Output Current | 2.5A |
| Max Output Current | 2.5A |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 40V |
| Efficiency | - |
| Operating Temperature Max | 100°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
| Switching Frequency | 100kHz |
Product Overview
LT1171CT#06PBF is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk". A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. It operates with supply voltages from 3V to 60V, and draw only 6mA quiescent current. It can deliver load power up to 100W with no external power devices. By utilizing current-mode switching techniques, they provide excellent AC and DC load and line regulation. It uses adaptive antisat switch drive to allow very wide ranging load currents with no loss in efficiency. An externally activated shutdown mode reduces total supply current to 50µA typically for standby operation. Applications include logic supply 5V at 10A, 5V logic to ±15V opamp supply, battery upconverter, power inverter (+ to –) or (– to +), fully floating multiple outputs.
- Wide input voltage range from 3V to 60V, self-protected against overloads
- Flyback-regulated mode has fully floating outputs
- Supply current is 6mA typical at (3V ≤ VIN ≤ VMAX, VC = 0.6V)
- Switching frequency is 100KHz typical at (TA = 25°C)
- Shutdown mode supply current is 100µA typical at (3V ≤ VIN ≤ VMAX VC = 0.05V)
- Maximum switch duty cycle is 92% typical at (TA = 25°C)
- Error amplifier voltage gain is 800V/V typical at (0.9V ≤ VC ≤ 1.4V, TA = 25°C)
- Switch current limit is 5A maximum at (duty cycle = 50%, TA = 25°C)
- Feedback input current is 350nA typical at (VFB = VREF, TA = 25°C)
- Operating junction temperature range from 0°C to 100°C, 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Cuk, Flyback, Inverting |
| Input Voltage Max | 40V |
| Max Output Current | 2.5A |
| No. of Pins | 5Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Operating Temperature Max | 100°C |
| Qualification | - |
| Switching Frequency | 100kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 2.5A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Output Voltage Min | - |
| Efficiency | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
