
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.230 (S$20.9607) |
| 10+ | S$15.130 (S$16.4917) |
| 50+ | S$13.470 (S$14.6823) |
| 100+ | S$12.960 (S$14.1264) |
| 250+ | S$12.420 (S$13.5378) |
| 500+ | S$12.100 (S$13.189) |
Product Information
Product Overview
LT1175IT#PBF is a negative micropower low dropout regulator, featuring a quiescent current of 45μA, which drops to 10μA in shutdown mode. Its new reference amplifier topology provides precision DC characteristics while maintaining good loop stability with an extremely wide range of output capacitors. The regulator achieves very low dropout voltage and high efficiency through a unique power transistor anti-saturation design. Additionally, several user-friendly features are incorporated into the LT1175. The SHDN pin can interface directly with either positive or negative logic levels, and the output can be forced to reverse voltage without damage or latchup. Unlike some earlier designs, the increase in quiescent current during a dropout condition is actively limited. Applications for this regulator include analogue systems, modems, instrumentation, A/D and D/A converters, interface drivers, and battery-powered systems.
- Adjustable current limit, low voltage linear dropout characteristics
- Stable with wide range of output capacitors, positive or negative shutdown logic
- Quiescent input supply current is 45μA typical at (VIN – VOUT ≤ 12V, TA = 25°C)
- Input supply current in shutdown is 10μA typical at (active-low VSHDN = 0V, TA = 25°C)
- Dropout voltage is 0.1V typical at (IOUT = 25mA)
- Current limit is 800mA typical at (VIN – VOUT = 1V to 12V)
- Load regulation is 0.1% typical at (IOUT = 0mA to 500mA)
- Output voltage temperature drift is 0.25% typical at (TJ = 25°C to TJMIN, or 25°C to TJMAX)
- Output voltage accuracy is 1.5 % typical at (VIN – VOUT = 1V to VIN = 20V, IOUT = 0A to 500mA)
- Operating junction temperature range from -40°C to 125°C, 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
-20V
-
-
500mA
500mV
Through Hole
5Pins
125°C
Lead (04-Feb-2026)
-4.3V
1Outputs
-
Negative Output
500mA
500mV
TO-220
-40°C
Adj 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
