
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1185IT#PBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4027134 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.380 (S$24.3942) |
| 10+ | S$17.730 (S$19.3257) |
| 50+ | S$15.860 (S$17.2874) |
| 100+ | S$15.290 (S$16.6661) |
| 250+ | S$14.680 (S$16.0012) |
| 500+ | S$14.310 (S$15.5979) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1185IT#PBFCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4027134 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | -35V |
| Input Voltage Max | -4.2V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | -2.5V |
| Output Voltage Max | -25V |
| Polarity | Positive Output |
| Max Output Current | 3A |
| Output Current Max | 3A |
| Dropout Voltage - Typ @ Current | 670mV |
| Dropout Voltage Typ @ Current | 670mV |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1185 is a low dropout regulator. This device uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. The “on resistance” is typically 0.25Ω. Accurate current limit is programmed with a single 1/8W external resistor, with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally overranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage. This device has all the protection features of previous LTC regulators, including power limiting and thermal shutdown.
- Dropout voltage is 0.75V at 3A
- Reference voltage is ±1%
- Accurate programmable current limit
- Shutdown capability, internal reference available
- Full remote sense, good high frequency ripple rejection
- Low quiescent current is 2.5mA typ
- Operating junction temperature is –40°C to 125°C
- Package style is 5-lead plastic TO-220
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | -4.2V |
| Output Voltage - Nom | - |
| Output Voltage Max | -25V |
| Max Output Current | 3A |
| Dropout Voltage - Typ @ Current | 670mV |
| IC Mounting | Through Hole |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | -35V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | -2.5V |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Dropout Voltage Typ @ Current | 670mV |
| IC Case / Package | TO-220 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
