
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1303CN8-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4406870 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.410 (S$14.6169) |
| 10+ | S$10.440 (S$11.3796) |
| 50+ | S$9.250 (S$10.0825) |
| 100+ | S$8.890 (S$9.6901) |
| 250+ | S$8.500 (S$9.265) |
| 500+ | S$8.260 (S$9.0034) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1303CN8-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4406870 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 10V |
| Max Output Current | 200mA |
| Output Current | 200mA |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Efficiency | 88% |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 185kHz |
Product Overview
LT1303CN8-5#PBF is a micropower, high-efficiency step-up DC/DC converter utilizing Burst Mode™ operation. It is particularly suited for small, low-voltage battery-operated systems. The LT1303 is an adjustable version capable of supplying an output voltage of up to 25V. Its quiescent current is only 120µA from the battery, and the shutdown pin further reduces the current draw to 10µA. Additionally, the low-battery detector provides an open-collector output that goes low when the input voltage drops below a preset level. The on-chip NPN power switch exhibits a low 170mV saturation voltage at a switch current of 1A. It is used in applications such as EL panel drivers, 2-cell and 3-cell to 5V conversion, palmtop computers, portable instruments, bar-code scanners, PDAs, wireless systems.
- Quiescent current is 120µA typical at (VSHDN = 0.5V, VSEL = 5V, VSENSE = 5.5V)
- Input voltage is 1.55V typical at (TA = 25°C, VIN = 2.0V)
- Oscillator frequency is 155KHz typical at (current limit not asserted, TA = 25°C, VIN = 2.0V)
- Switch leakage current is 10µA maximum at (VSW = 5V, switch off)
- Peak switch current is 1A typical at (VIN = 2V)
- Output sense voltage is 5V typical
- Output hysteresis is 22mV typical
- Switch saturation voltage is 130mV typical at (ISW = 700mA)
- 95% maximum duty cycle
- Operating temperature range from 0°C to 70°C, 8-lead PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 10V |
| Output Current | 200mA |
| No. of Pins | 8Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Efficiency | 88% |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 1.8V |
| Max Output Current | 200mA |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Switching Frequency | 185kHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
