
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.780 (S$18.2902) |
| 10+ | S$13.140 (S$14.3226) |
| 50+ | S$11.670 (S$12.7203) |
| 100+ | S$11.250 (S$12.2625) |
| 250+ | S$10.690 (S$11.6521) |
| 500+ | S$10.460 (S$11.4014) |
Product Information
Product Overview
LT1529IT-5#PBF is a 3A low dropout regulator with micropower quiescent current and shutdown capabilities. This device is capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for battery-powered systems, its low quiescent current of 50µA during operation and 16µA in shutdown make it an ideal choice. The quiescent current is well-controlled; it does not rise in dropout as it does with many other low dropout PNP regulators. Other features of the device include the ability to operate with small output capacitors. It remains stable with just 22µF on the output, while most older devices require up to 100µF for stability. The use of small ceramic capacitors enhances manufacturability. Applications include high-efficiency regulation, regulation for battery-powered systems, post-regulation for switching supplies, and 5V to 3.3V logic regulation.
- Controlled quiescent current in dropout, no protection diodes needed
- Stable with 22µF output capacitor, reverse battery protection, no reverse current
- Thermal limiting, dropout voltage is 110mV typical at (ILOAD = 10mA, TJ = 25°C)
- GND pin current is 50µA typical at (ILOAD = 0mA, TJ = 25°C)
- Quiescent current in shutdown is 15µA typical at (VIN = VOUT (Nominal) + 1V, VSHDN = 0V)
- Ripple rejection is 62dB typical at (VIN – VOUT = 1V (avg), VRIPPLE = 0.5VP-P)
- Current limit is 5A typical at ( VIN – VOUT = 7V, TJ = 25°C)
- Input reverse leakage current is 1mA maximum at (VIN = –15V, VOUT = 0V)
- 5V regulated output voltage at (VIN = 5.5V, IOUT = 1mA, TJ = 25°C
- Operating junction temperature range from -45°C to 125°C (industrial), 5-lead plastic TO-220 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
15V
5V
-
Positive Output
3A
600mV
TO-220
-45°C
5V 3A LDO Voltage Regulators
3.8V
1Outputs
5V
-
3A
600mV
Through Hole
5Pins
125°C
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
