
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1584CT-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027169 |
| Product Range | 3.3V 7A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.420 (S$32.0678) |
| 10+ | S$23.500 (S$25.615) |
| 50+ | S$21.140 (S$23.0426) |
| 100+ | S$20.410 (S$22.2469) |
| 250+ | S$19.630 (S$21.3967) |
| 500+ | S$19.170 (S$20.8953) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1584CT-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027169 |
| Product Range | 3.3V 7A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 7V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 7A |
| Max Output Current | 7A |
| Dropout Voltage Typ @ Current | 1.25V |
| Dropout Voltage - Typ @ Current | 1.25V |
| IC Mounting | Through Hole |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 7A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1584 is a low dropout three terminal regulator. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. It is widely used in application such as pentiumTM processor supplies, power PCTM supplies, other 2.5V to 3.6V microprocessor supplies, low voltage logic supplies, battery-powered circuitry, post regulator for switching supply etc.
- Fast transient response
- Trimmed current limit
- On-chip thermal limiting
- Temperature stability is 0.5%
- Load regulation is 0.05% typical
- Output voltage is 3.3V
- Packaging style is 3-lead plastic TO-220
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 7V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 7A |
| Dropout Voltage - Typ @ Current | 1.25V |
| IC Case / Package | TO-220 |
| Operating Temperature Min | 0°C |
| Product Range | 3.3V 7A LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 7A |
| Dropout Voltage Typ @ Current | 1.25V |
| IC Mounting | Through Hole |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007031 |
