Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$27.410 (S$29.8769) |
10+ | S$19.450 (S$21.2005) |
50+ | S$16.100 (S$17.549) |
100+ | S$15.660 (S$17.0694) |
250+ | S$15.350 (S$16.7315) |
500+ | S$15.040 (S$16.3936) |
Product Information
Product Overview
LT1584IT-3.3#PBF is a low dropout three-terminal regulator. The design has been optimized for low-voltage applications where transient response and minimum input voltage are critical. It has a lower dropout voltage and faster transient response. These improvements make it ideal for low-voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V. The current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. Applications include Pentium™ processor supplies, PowerPC™ supplies, other 2.5V to 3.6V microprocessor supplies, low-voltage logic supplies, battery-powered circuitry, and post-regulator for switching supplies.
- Fast transient response, trimmed current limit
- On-chip thermal limiting, 3.3V output voltage
- Temperature stability is 0.5% typical at (TA = 25°C)
- Long-term stability is 0.03% typical at (TA = 125°C, 1000 Hrs.)
- RMS output noise is 0.003% typical at (TA = 25°C, 10Hz ≤ f ≤ 10KHz)
- 3-lead plastic TO-220 package
- Operating junction temperature range from -40°C to 125°C (control section)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
7V
3.3V
-
Positive Output
7A
1.25V
TO-220
-40°C
3.3V 7A LDO Voltage Regulators
2.5V
1Outputs
3.3V
-
7A
1.25V
Through Hole
3Pins
125°C
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate