
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1764EQ-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4027291 |
| Product Range | 1.8V 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.470 (S$19.0423) |
| 10+ | S$13.730 (S$14.9657) |
| 50+ | S$12.230 (S$13.3307) |
| 100+ | S$11.770 (S$12.8293) |
| 250+ | S$11.270 (S$12.2843) |
| 500+ | S$10.980 (S$11.9682) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1764EQ-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4027291 |
| Product Range | 1.8V 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Max Output Current | 3A |
| Dropout Voltage Typ @ Current | 340mV |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 3A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (04-Feb-2026) |
Product Overview
LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <lt/>1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications.
- Wide input voltage range from 2.7V to 20V
- Fixed output voltage is 1.8V
- Less than 1µA quiescent current in shutdown
- Stable with 10µF output capacitor
- Reverse battery protection
- Current limiting
- Thermal limiting
- Reverse current protection
- Available in 5-lead plastic DD package
- Operating junction temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 3A |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Case / Package | TO-263 (D2PAK) |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 3A LDO Voltage Regulators |
| SVHC | Lead (04-Feb-2026) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Max | - |
| Output Current Max | 3A |
| Dropout Voltage Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
