
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1963AES8-2.5#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4027329 |
| Product Range | 2.5V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.910 (S$10.8019) |
| 10+ | S$7.640 (S$8.3276) |
| 25+ | S$7.080 (S$7.7172) |
| 100+ | S$6.450 (S$7.0305) |
| 300+ | S$6.100 (S$6.649) |
| 500+ | S$5.980 (S$6.5182) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1963AES8-2.5#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4027329 |
| Product Range | 2.5V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.1V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.5V |
| Output Voltage - Nom | 2.5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 340mV |
| Dropout Voltage Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 2.5V 1.5A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1963A series low dropout regulator optimized for fast transient response. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, this LT1963A regulator have very low output noise which makes them ideal for sensitive RF supply applications. This LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Typical applications are 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- <lt/>1µA quiescent current in shutdown
- Thermal limiting
- Low noise of 40µVRMS (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz), thermal limiting
- No protection diodes needed, no reverse current
- Controlled quiescent current in dropout
- Fixed output voltage is 2.5V
- Stable with ceramic capacitors
- Minimum input voltage of 2.1V (ILOAD = 1.5A)
- 8-lead plastic SO package
- -40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage Nom | 2.5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 1.5A |
| Dropout Voltage Typ @ Current | 340mV |
| IC Case / Package | NSOIC |
| Operating Temperature Min | -40°C |
| Product Range | 2.5V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2.1V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.5V |
| Output Voltage Max | - |
| Output Current Max | 1.5A |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000274 |
