
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.230 (S$14.4207) |
| 10+ | S$10.270 (S$11.1943) |
| 95+ | S$8.740 (S$9.5266) |
| 190+ | S$8.440 (S$9.1996) |
| 285+ | S$8.280 (S$9.0252) |
| 570+ | S$8.050 (S$8.7745) |
Product Information
Product Overview
LT1963EFE-3.3#PBF is a LT ®1963 series, low dropout regulator optimized for a fast transient response. This device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. The operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963 regulator has very low output noise which makes it ideal for sensitive RF supply applications. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. Applications include 3.3V to 2.5V logic power supplies, post regulator for switching supplies.
- Optimized for fast transient response, no protection diodes needed
- Controlled quiescent current in dropout, stable with 10µF output capacitor
- Reverse battery protection, thermal limiting, no reverse current
- Output voltage noise is 40µVRMS typical at (COUT = 10µF, ILOAD = 1.5A, BW = 10Hz to 100KHz)
- Quiescent current in shutdown is 0.01µA typical at (VIN = 6V, active-low VSHDN = 0V, TA = 25°C)
- Ripple rejection is 63dB typical at (VIN – VOUT = 1.5V (avg), VRIPPLE = 0.5VP-P)
- Current limit is 2A typical at (VIN = 7V, VOUT = 0V, TA = 25°C)
- GND pin current is 1mA typical at (ILOAD = 0mA)
- 3.3V regulated output voltage at (VIN = 3.8V, ILOAD = 1mA, TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 16-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1.5A
340mV
TSSOP-EP
-40°C
3.3V 1.5A LDO Voltage Regulators
2.1V
1Outputs
3.3V
-
1.5A
340mV
Surface Mount
16Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
