
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1964IDD#TRPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Cut Tape4027384 Cut Tape4027384RL |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.050 (S$9.8645) |
| 10+ | S$6.950 (S$7.5755) |
| 25+ | S$6.420 (S$6.9978) |
| 100+ | S$5.850 (S$6.3765) |
| 250+ | S$5.650 (S$6.1585) |
| 500+ | S$5.540 (S$6.0386) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1964IDD#TRPBFCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Cut Tape4027384 Cut Tape4027384RL |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | -1.9V |
| Input Voltage Max | -20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | -1.22V |
| Output Voltage Max | -20V |
| Polarity | Negative Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 340mV |
| Dropout Voltage Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1964 is a micropower low noise, low dropout negative regulator. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30μA operating and 3μA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01μF bypass capacitor, output noise is reduced to 30μVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting. The device is available with a fixed output voltage of –5V and as an adjustable device with a –1.22V reference voltage.
- Adjustable output voltage from -1.22V to -20V
- Positive or negative shutdown logic
- Stable with aluminium, tantalum, or ceramic capacitor
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | -20V |
| Output Voltage - Nom | - |
| Output Voltage Max | -20V |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 340mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | -1.9V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | -1.22V |
| Polarity | Negative Output |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 340mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00034 |
