
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1965IMS8E-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027415 |
| Product Range | 1.8V 1.1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.310 (S$11.2379) |
| 10+ | S$7.950 (S$8.6655) |
| 50+ | S$7.010 (S$7.6409) |
| 100+ | S$6.720 (S$7.3248) |
| 250+ | S$6.410 (S$6.9869) |
| 500+ | S$6.230 (S$6.7907) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1965IMS8E-1.8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4027415 |
| Product Range | 1.8V 1.1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1.1A |
| Output Current Max | 1.1A |
| Dropout Voltage Typ @ Current | 310mV |
| Dropout Voltage - Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 1.8V 1.1A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT®1965 series is low noise/dropout linear regulator. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. The LT1965 regulator have very low output noise which makes them ideal for sensitive RF and DSP supply applications. The LT1965 regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting protection. Typical applications are logic power supplies, post regulator for switching supplies, low noise instrumentation.
- Output current is 1.1A
- Dropout voltage is (LOAD = 1.1A) 0.31V typical
- Low noise is 40µVRMS (10Hz to 100kHz)
- Minimum input voltage is (ILOAD = 1.1A (TJ <lt/> 125°C) 1.8V typical
- No protection diodes needed, controlled quiescent current in dropout
- <lt/>1µA quiescent current in shutdown
- No reverse current
- Fixed output voltage is 1.8V
- 8-lead plastic MSOP package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 1.1A |
| Dropout Voltage - Typ @ Current | 310mV |
| IC Case / Package | MSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | 1.8V 1.1A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage Max | - |
| Max Output Current | 1.1A |
| Dropout Voltage Typ @ Current | 310mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
