LT3007HTS8#TRMPBF
LDO Voltage Regulator, Adjustable, 2 to 45V in, 300mV Drop, 0.6 to 44.5V / 0.02A Out, TSOT-23-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3007HTS8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4407457 Cut Tape4407457RL |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.280 (S$9.0252) |
| 10+ | S$6.340 (S$6.9106) |
| 25+ | S$5.860 (S$6.3874) |
| 100+ | S$5.330 (S$5.8097) |
| 250+ | S$5.130 (S$5.5917) |
| 500+ | S$5.030 (S$5.4827) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3007HTS8#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4407457 Cut Tape4407457RL |
| Product Range | Adj 20mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2V |
| Input Voltage Max | 45V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 44.5V |
| Polarity | Positive Output |
| Output Current Max | 20mA |
| Max Output Current | 20mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3007HTS8#TRMPBF is a micropower, low dropout voltage (LDO) linear regulator. This device supplies 20mA output current with a dropout voltage of 300mV. The no-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, the quiescent current is less than 1µA. The LT3007 regulators optimize stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. This regulator do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse current protection. It ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Applications include automotive, low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, low power industrial applications.
- Input voltage range from 2.0V to 45V, output tolerance: ±2% over load, line and temperature
- Current limit protection, reverse-battery protection, thermal limit protection
- Stable with low ESR, ceramic output capacitors (2.2µF Minimum)
- Quiescent current is 7µA maximum at (ILOAD = 0µA)
- Output voltage noise is 92µVRMS typ at (COUT = 2.2µF, ILOAD = 20mA, BW = 10Hz to 100KHz)
- ADJ pin bias current is 0.4nA typ at (TJ = 25°C)
- Quiescent current in shutdown is <9µA typ at (VIN = 6V, VSHDN = 0V)
- Ripple rejection is 70dB typ at (VIN – VOUT = 2V, VRIPPLE = 0.5VP-P, fRIPPLE = 120Hz, ILOAD = 20mA)
- Current limit is 75mA typ at (VIN = 45V, VOUT = 0, TJ = 25°C)
- Operating junction temperature range from -40°C to 150°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 45V |
| Output Voltage - Nom | - |
| Output Voltage Max | 44.5V |
| Output Current Max | 20mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 600mV |
| Polarity | Positive Output |
| Max Output Current | 20mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | Adj 20mA LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
