LT3008ITS8-5#TRMPBF
LDO Voltage Regulator, Fixed, 2 to 45V in, 300mV Drop, 5V / 0.02A Out, TSOT-23-8, -40 to 125 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3008ITS8-5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4407468RL Cut Tape4407468 |
| Product Range | 5V 20mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.820 | S$6.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.820 (S$7.4338) |
| 10+ | S$5.200 (S$5.668) |
| 25+ | S$4.790 (S$5.2211) |
| 100+ | S$4.340 (S$4.7306) |
| 250+ | S$4.140 (S$4.5126) |
| 500+ | S$4.060 (S$4.4254) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3008ITS8-5#TRMPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4407468RL Cut Tape4407468 |
| Product Range | 5V 20mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2V |
| Input Voltage Max | 45V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 20mA |
| Max Output Current | 20mA |
| Dropout Voltage Typ @ Current | 300mV |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 5V 20mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3008ITS8-5#TRMPBF is a LT®3008 series micropower, low dropout voltage (LDO) linear regulator. It supplies 20mA of output current with a dropout voltage of 300mV. Its no-load quiescent current is merely 3μA, and the ground pin current remains below 5% of the output current as the load increases. During shutdown, the quiescent current drops to less than 1μA. This regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2μF; device does not necessitate the addition of ESR, as is common with other regulators. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection, and reverse current protection. Ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. Applications include automotive, low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, and low power industrial applications.
- Input voltage range from 2V to 45V, thermal limit protection
- Current limit protection, reverse-battery protection
- Dropout voltage is 115mV typ at (ILOAD = 100μA, TJ = 25°C)
- Quiescent current is 3μA typ at (ILOAD = 0μA, TJ = 25°C)
- Output voltage noise is 92μVRMS typ at (COUT = 2.2μF, ILOAD = 20mA, BW = 10Hz to 100KHz)
- Regulated output voltage is 5V at VIN = 5.55V, ILOAD = 100μA, TJ = 25°C
- Current limit is 75mA typ at (VIN = 45V, VOUT = 0, TJ = 25°C)
- Ripple rejection is 54dB typ at (TJ=25°C, VIN – VOUT=2V, VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=20mA)
- 5V regulated output voltage at (VIN = 5.55V, ILOAD = 100μA, TJ = 25°C)
- Operating temperature range from -40°C to 125°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 45V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 20mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Case / Package | TSOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 20mA LDO Voltage Regulators |
| Input Voltage Min | 2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Output Current Max | 20mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
