
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$6.190 | S$6.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.190 (S$6.7471) |
| 10+ | S$4.680 (S$5.1012) |
| 25+ | S$4.300 (S$4.687) |
| 100+ | S$3.880 (S$4.2292) |
| 250+ | S$3.690 (S$4.0221) |
| 500+ | S$3.620 (S$3.9458) |
Product Information
Product Overview
LT3009IDC-5#TRMPBF is a LT®3009 series, micropower, low dropout voltage linear regulator. Capable of supplying 20mA of output current with a dropout voltage of 280mV, this device exhibits a no-load quiescent current of 3μA. The ground pin current remains below 5% of the output current as the load increases. During shutdown, the quiescent current drops to less than 1μA. This regulator is optimized for stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 1μF. Unlike many other regulators, it does not necessitate the addition of equivalent series resistance. Internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection, and reverse current protection. Ideal for applications requiring moderate output drive capability combined with ultralow standby power consumption. Applications include low current battery-powered systems, keep-alive power supplies, remote monitoring, utility meters, and hotel door locks.
- Input voltage range from 1.6V to 20V, thermal limit protection
- Current limit protection, reverse-battery protection
- Stable with low ESR, ceramic output capacitors (1μF minimum)
- Quiescent current is 3μA typical at (ILOAD = 0μA, TJ = 25°C)
- Output voltage noise is 150μVRMS typical at (COUT = 1μF, ILOAD = 20mA, BW = 10Hz to 100KHz)
- Quiescent current in shutdown is <1μA max at (VIN = 6V, VSHDN = 0V)
- Current limit is 60mA typical at (VIN = 20V, VOUT = 0, TJ = 25°C)
- Ripple rejection is 56dB typical at (TJ = 25°C)
- 5V regulated voltage at (VIN = 5.5V, ILOAD = 100μA, TJ = 25°C)
- Operating junction temperature range from -40°C to 125°C, 6-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
5V
-
Positive Output
20mA
280mV
DFN-EP
-40°C
5V 20mA LDO Voltage Regulators
1.6V
1Outputs
5V
-
20mA
280mV
Surface Mount
6Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
