Print Page
LT3015EQ-3.3#PBF
LDO Voltage Regulator, Fixed, -1.8 to -30V in, 410mV Drop, -3.3V/1.5A, TO-263-5, -40°C to 125°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EQ-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 4847356 |
| Product Range | -3.3V 1.5A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.600 (S$15.914) |
| 10+ | S$11.400 (S$12.426) |
| 50+ | S$10.120 (S$11.0308) |
| 100+ | S$9.730 (S$10.6057) |
| 250+ | S$9.310 (S$10.1479) |
| 500+ | S$9.060 (S$9.8754) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.60 (S$15.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3015EQ-3.3#PBFCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 4847356 |
| Product Range | -3.3V 1.5A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -1.8V |
| Input Voltage Max | -30V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Max Output Current | 1.5A |
| Dropout Voltage - Typ @ Current | 410mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | -3.3V 1.5A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -30V |
| Output Voltage - Nom | -3.3V |
| Output Voltage Max | - |
| Max Output Current | 1.5A |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | -1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | - |
| Polarity | Negative Output |
| Dropout Voltage - Typ @ Current | 410mV |
| IC Case / Package | TO-263 (D2PAK) |
| Operating Temperature Min | -40°C |
| Product Range | -3.3V 1.5A LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
