LT3030MPFE#PBF
LDO Voltage Regulator, Adjustable, 1.7 to 20V in, 300mV Drop, 1.22 to 19.5V / 0.75A Out, TSSOP-20

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3030MPFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4407525 |
| Product Range | Adj 750mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.260 (S$38.4334) |
| 10+ | S$28.340 (S$30.8906) |
| 74+ | S$25.070 (S$27.3263) |
| 148+ | S$24.300 (S$26.487) |
| 296+ | S$23.660 (S$25.7894) |
| 518+ | S$23.240 (S$25.3316) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3030MPFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4407525 |
| Product Range | Adj 750mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 20V |
| No. of Outputs | 2Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.22V |
| Output Voltage Max | 19.5V |
| Polarity | Positive Output |
| Output Current Max | 750mA |
| Max Output Current | 750mA |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 750mA LDO Voltage Regulators |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3030MPFE#PBF is a dual, micropower, low-noise, low-dropout linear regulator. This device operates with either common or independent input supplies for each channel, spanning a 1.7V to 20V input voltage range. Output 1 supplies 750mA, while output 2 supplies 250mA, both with a typical dropout voltage of 300mV. When equipped with an external 10nF bypass capacitor, output noise is a mere 20μVRMS over a 10Hz to 100KHz bandwidth. Designed for battery-powered systems, its low 120μA/75μA quiescent current makes it an ideal choice. In shutdown mode, the quiescent current drops to less than 1μA. Shutdown control is independent for each channel, with precision logic threshold enabling voltage lockout functionality. Applications include general-purpose linear regulation, battery-powered systems, microprocessor core/logic supplies, post regulators for switching supplies, and tracking/sequencing power supplies.
- Wide input voltage range from 1.7V to 20V, PWRGD flag for each output
- Current limit with foldback and thermal shutdown
- Reverse battery and reverse output-to-input protection
- Precision threshold for shutdown logic or UVLO function
- Stable with ceramic, tantalum or aluminium electrolytic capacitors
- GND pin current (output 1) is 120μA typical at (ILOAD = 0mA)
- Output voltage noise is 20μVRMS typical at (COUT = 10μF, CBYP = 10nF, ILOAD = full current)
- Quiescent current in shutdown (per channel) is 0.3μA typ at (VIN = 20V, VSHDN1 = 0V, VSHDN2 = 0V)
- Operating junction temperature range from -55°C to 150°C
- 20-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage - Nom | - |
| Output Voltage Max | 19.5V |
| Output Current Max | 750mA |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 20Pins |
| Operating Temperature Max | 150°C |
| MSL | MSL 3 - 168 hours |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage Min | 1.22V |
| Polarity | Positive Output |
| Max Output Current | 750mA |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -55°C |
| Product Range | Adj 750mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
