LT3042MPMSE#PBF
LDO Voltage Regulator, Adjustable, 1.8-20Vin, 350mV Drop, 0 to 15V/0.2A Out, MSOP-10, -55 to 150 °C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3042MPMSE#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4407533 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.140 (S$26.3126) |
| 10+ | S$19.160 (S$20.8844) |
| 50+ | S$17.170 (S$18.7153) |
| 100+ | S$16.560 (S$18.0504) |
| 250+ | S$15.910 (S$17.3419) |
| 500+ | S$15.510 (S$16.9059) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3042MPMSE#PBFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4407533 |
| Product Range | Adj 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Output Voltage Max | 15V |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 350mV |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3042MPMSE#PBF is a high-performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise-sensitive RF applications. Designed as a precision current reference followed by a high-performance voltage buffer, the LT3042 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. This device supplies 200mA at a typical 350mV dropout voltage. The operating quiescent current is nominally 2mA and drops to <<1µA in shutdown. The LT3042’s wide output voltage range (0V to 15V) while maintaining unity gain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage. Applications include RF power supplies: PLLs, VCOs, Mixers, LNAs, very low noise instrumentation, high speed/high precision data converters, medical applications: imaging, diagnostics, precision power supplies, post-regulator for switching supplies.
- Wide input voltage range from 1.8V to 20V, single capacitor improves noise and PSRR
- Single resistor programs output voltage, programmable current limit
- Output voltage range from 0V to 15V, programmable power good, fast start-up capability
- Precision enable/UVLO, parallelable for lower noise and higher current
- Internal current limit with foldback, minimum output capacitor: 4.7µF ceramic
- Reverse battery and reverse current protection, 220mV dropout voltage at (ILOAD = 1mA, 50mA)
- SET pin current is 100µA typ at (VIN = 2V, ILOAD = 1mA, VOUT = 1.3V, TA = 25°C)
- Output RMS noise is 0.8µVRMS typ at (ILOAD = 200mA, BW = 10Hz to 100KHz, COUT = 4.7µF)
- GND pin current is 1.9mA typ at (ILOAD = 10µA, TA = 25°C)
- Operating junction temperature range from -55°C to 150°C, 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 20V |
| Output Voltage - Nom | - |
| Output Voltage Max | 15V |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 350mV |
| IC Mounting | Surface Mount |
| No. of Pins | 10Pins |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 0V |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 350mV |
| IC Case / Package | MSOP |
| Operating Temperature Min | -55°C |
| Product Range | Adj 200mA LDO Voltage Regulators |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
