
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.690 | S$8.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.690 (S$9.4721) |
| 10+ | S$6.650 (S$7.2485) |
| 25+ | S$6.140 (S$6.6926) |
| 100+ | S$5.580 (S$6.0822) |
| 250+ | S$5.520 (S$6.0168) |
| 500+ | S$5.410 (S$5.8969) |
Product Information
Product Overview
LT3060HTS8-5#TRMPBF is a micropower, low dropout voltage (LDO) linear regulator designed to operate over a wide 1.6V to 45V input supply range. With a typical dropout voltage of 300mV, this device supplies 100mA of output current. Utilizing a single external capacitor, it offers programmable low-noise reference performance and output soft-start functionality. The LT3060 boasts a mere 40μA quiescent current, providing fast transient response with a minimum 2.2μF output capacitor. During shutdown, the quiescent current drops to less than 1μA, and the reference soft-start capacitor is reset. Optimizing stability and transient response with low ESR, ceramic output capacitors, the LT3060 regulators do not require the addition of ESR, as is common with other regulators. Applications for the LT3060 include battery-powered systems, automotive and industrial power supplies, avionic power supplies, and portable instruments.
- Input voltage range from 1.6V to 45V, thermal limit protection
- Reverse battery protection, current limit foldback protection
- Single capacitor soft-starts reference and lowers output noise
- Output voltage noise is 30µVRMS typ at (COUT = 10µF, ILOAD = 100mA, CBYP = 0.01µF)
- Quiescent current in shutdown is 0.3µA typ at (VIN = 45V, VSHDN = 0V, TA = 25°C)
- GND pin current is 30µA typical at (ILOAD = 0µA)
- Input reverse leakage current is 300µA max at (VIN = -45V, VOUT = 0)
- Current limit is 200mA typical at (VIN = 7V, VOUT = 0, TA = 25°C)
- 5V regulated output voltage at (5.55V < VIN < 45V, 1mA < ILOAD < 100mA)
- Operating junction temperature range from -40°C to 150°C, 8-lead plastic ThinSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
45V
5V
-
Positive Output
200mA
300mV
TSOT-23
-40°C
5V 100mA LDO Voltage Regulators
1.6V
1Outputs
5V
-
200mA
300mV
Surface Mount
8Pins
150°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
