
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3083EDF#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4027684 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.020 (S$19.6418) |
| 10+ | S$14.170 (S$15.4453) |
| 91+ | S$12.210 (S$13.3089) |
| 182+ | S$11.810 (S$12.8729) |
| 273+ | S$11.610 (S$12.6549) |
| 546+ | S$11.310 (S$12.3279) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3083EDF#PBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4027684 |
| Product Range | Adj 3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.2V |
| Input Voltage Max | 23V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 0V |
| Output Voltage Max | 23V |
| Polarity | Positive Output |
| Output Current Max | 3A |
| Max Output Current | 3A |
| Dropout Voltage - Typ @ Current | 240mV |
| Dropout Voltage Typ @ Current | 240mV |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 12Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3083 is a 3A low dropout linear regulator that can be paralleled to increase output current or spread heat on surface mounted boards. Architected as a precision current source and voltage follower, this new regulator finds use in many applications requiring high current, adjustability to zero, and no heat sink. The device also brings out the collector of the pass transistor to allow low dropout operation—down to 310mV—when used with multiple supplies. A key feature of the LT3083 is the capability to supply a wide output voltage range. The LT3083 is stable with 10µF of capacitance on the output, and the IC is stable with small ceramic capacitors that do not require additional ESR as is common with other regulators. typical applications include high current all surface mount supply, high efficiency linear regulator, post regulator for switching supplies, low parts count variable voltage supply and low output voltage power supplies.
- Outputs may be paralleled for higher current and heat spreading
- 50µA set pin current: 1% initial accuracy
- Output adjustable to 0V
- Low output noise of 40µVRMS (10Hz to 100kHz)
- <lt/>1mV load regulation
- <lt/>0.001%/V line regulation
- Minimum load current: 1mA
- Current limit with foldback and overtemperature protection
- 12-lead (4mm × 4mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 23V |
| Output Voltage - Nom | - |
| Output Voltage Max | 23V |
| Output Current Max | 3A |
| Dropout Voltage - Typ @ Current | 240mV |
| IC Mounting | Surface Mount |
| No. of Pins | 12Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 1.2V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 0V |
| Polarity | Positive Output |
| Max Output Current | 3A |
| Dropout Voltage Typ @ Current | 240mV |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 3A LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
