
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3436EFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024714 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.750 (S$14.9875) |
| 10+ | S$10.720 (S$11.6848) |
| 95+ | S$9.160 (S$9.9844) |
| 190+ | S$8.840 (S$9.6356) |
| 285+ | S$8.690 (S$9.4721) |
| 570+ | S$8.460 (S$9.2214) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3436EFE#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024714 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost (Step Up) |
| Input Voltage Min | 3V |
| Input Voltage Max | 25V |
| Output Current | 4A |
| Max Output Current | 4A |
| IC Case / Package | TSSOP-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 34V |
| Switching Frequency Typ | 800kHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | TSSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 800kHz |
Product Overview
LT3436 is a monolithic boost switching regulator. A high efficiency 3A, 0.1ohm switch is included on the die together with all the control circuitry required to complete a high frequency, current-mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-Ion batteries. An operating supply current of 1mA maintains high efficiency, especially at lower output currents. Full cycle-by-cycle switch current limit protection and thermal shutdown are provided. High frequency operation allows the reduction of input and output filtering components and permits the use of tiny chip inductors. It is used in application like DSL modems, portable computers, battery-powered systems, distributed power etc.
- Wide operating voltage range is 3V to 25V
- 1.2V feedback reference voltage
- ±2% overall output voltage tolerance
- Uses low profile surface mount external components, current-mode control
- Low shutdown current is 11µA typical at (VSHDN = 0V, VIN = 25V, VSW = 25V)
- Constant maximum switch current rating at all duty cycles
- Oscillator frequency is 800KHz typical at (3.3V <lt/> VIN <lt/> 25V)
- SYNC input frequency is 1MHz to 1.4MHz
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost (Step Up) |
| Input Voltage Max | 25V |
| Max Output Current | 4A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 34V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 4A |
| IC Case / Package | TSSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 800kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | TSSOP-EP |
| Switching Frequency | 800kHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
