
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3579EUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024834 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.550 (S$15.8595) |
| 10+ | S$11.360 (S$12.3824) |
| 73+ | S$9.850 (S$10.7365) |
| 146+ | S$9.500 (S$10.355) |
| 292+ | S$9.210 (S$10.0389) |
| 511+ | S$9.010 (S$9.8209) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3579EUFD#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4024834 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Flyback, Inverting, SEPIC |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 16V |
| Output Current | 6A |
| Max Output Current | 6A |
| IC Case / Package | QFN-EP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | 42V |
| Switching Frequency Typ | 2.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | QFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2.5MHz |
Product Overview
LT3579 is a boost/inverting DC/DC converter with fault protection. The part consists of a 42V primary switch, and a 42V secondary switch that can be tied together for a total current limit of 6A. It is ideal for many local power supply designs. In addition, the device’s secondary switch allows the part to be configured in high voltage, high power charge pump topologies that are very efficient and require fewer components than traditional circuits. This device’s switching frequency range can be set between 200KHz and 2.5MHz. The part may be clocked internally at a frequency set by the resistor from the RT pin to ground, or it may be synchronized to an external clock. It is widely used in application such as local power supply, vacuum fluorescent display (VFD) bias supplies, TFT-LCD bias supplies, automotive engine control unit (ECU) power etc.
- Output short circuit protection
- Wide input voltage range is 2.5V to 16V
- SW1 current limit is 4.2A typical
- User configurable undervoltage lockout
- Easily configurable as a boost, SEPIC, inverting, or flyback converter
- Switch VCESAT is 250mV typical
- Can be synchronized to external clock, can synchronize other switching regulators
- High gain SHDN pin accepts slowly varying input signals
- Operating temperature is -40°C to 125°C
- Packaging style is 20-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Boost, Flyback, Inverting, SEPIC |
| Input Voltage Max | 16V |
| Max Output Current | 6A |
| No. of Pins | 20Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 42V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.3V |
| Output Current | 6A |
| IC Case / Package | QFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN-EP |
| Switching Frequency | 2.5MHz |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
