| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3663EDCB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4406974RL Cut Tape4406974 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$11.350 | S$11.35 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.350 (S$12.3715) |
| 10+ | S$8.790 (S$9.5811) |
| 25+ | S$8.150 (S$8.8835) |
| 100+ | S$7.450 (S$8.1205) |
| 250+ | S$7.270 (S$7.9243) |
| 500+ | S$7.130 (S$7.7717) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3663EDCB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4406974RL Cut Tape4406974 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 7.5V |
| Input Voltage Max | 36V |
| Output Current | 1.2A |
| Max Output Current | 1.2A |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LT3663EDCB#TRMPBF is a current mode step-down switching regulator with programmable output current limit. The current limit accurately controls the system power dissipation and reduces the size of the power path components. The wide operating input voltage range of 7.5V to 36V (60V transient) suits the LT3663 to a variety of input sources, including unregulated 12V wall adapters, 24V industrial supplies, and automotive power. The LT3663 includes a low current shutdown mode, input overvoltage and undervoltage lockout, and thermal shutdown. Internal compensation and boost diode minimize the number of external exponents. Applications include distributed supply regulation, automotive battery regulation, industrial supplies, wall transformer regulation.
- Wide input voltage range from 7.5V to 36V
- Overvoltage lockout protects circuit through 60V transients
- Integrated boost diode, internally compensated, thermal protection
- VIN supply current is 2.4mA typical at (not switching, TA = 25°C)
- VIN supply current in shutdown is 2µA max at (VRUN = 0V, TA = 25°C)
- Operating frequency is 1500KHz typical at (TA = 25°C)
- VOUT current limit is 1A typical
- Switch VCESAT is 275mV typical at (ISW = 1A, TA = 25°C)
- Switch peak current limit is 2A typical
- Operating junction temperature range from -40°C to 125°C, 8-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 36V |
| Max Output Current | 1.2A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 7.5V |
| Output Current | 1.2A |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
