
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.860 (S$19.4674) |
| 10+ | S$14.000 (S$15.260) |
| 62+ | S$12.300 (S$13.407) |
| 124+ | S$11.850 (S$12.9165) |
| 310+ | S$11.370 (S$12.3933) |
| 558+ | S$11.120 (S$12.1208) |
Product Information
Product Overview
LT3688EFE#PBF is an adjustable frequency (350KHz to 2.2MHz) dual monolithic step-down switching regulator equipped with two power-on reset timers and a watchdog timer. Operating off inputs up to 36V, the regulator features low ripple Burst Mode® operation, maintaining high efficiency at low output currents while ensuring output ripple remains below 25mV in typical applications. Its input quiescent current is just 115μA. Shutdown circuitry reduces input supply current to less than 1μA when EN/UVLO is pulled low. Both the reset and watchdog timeout periods are adjustable using external capacitors. Tight accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The open-collector active-low RST pins will pull down if the monitored output voltage drops 10% below the programmed value. Applications for this regulator include automotive electronic control units, industrial power supplies, and high-reliability μProcessor systems.
- Programmable, defeatable window watchdog timer
- Two independently programmable power-on-reset timers
- Programmable input undervoltage lockout with hysteresis
- Quiescent current from VIN is 1μA maximum at (VEN/UVLO = 0.3V, TA = 25°C)
- Switching frequency is 2.15MHz typical at (RT = 20k, VBST = 12V)
- Switch current limit is 1.7A typical at (DC = 15%)
- Switch VCESAT is 280mV typical at (ISW = 0.8A, TA = 25°C)
- Minimum off-time is 115ns typical at (VBST = 12V)
- Threshold current hysteresis is 3.7μA typical at (TA = 25°C)
- Operating junction temperature range from -40°C to 125°C, 24-lead plastic TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Buck (Step Down)
36V
800mA
24Pins
-
-
125°C
-
2.35MHz
2Outputs
3.8V
800mA
TSSOP
Surface Mount
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
