Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847324
Your Part Number
142 In Stock
Need more?
142 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.050 (S$14.2245) |
| 10+ | S$10.160 (S$11.0744) |
| 74+ | S$8.790 (S$9.5811) |
| 148+ | S$8.470 (S$9.2323) |
| 296+ | S$8.200 (S$8.938) |
| 518+ | S$8.020 (S$8.7418) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.05 (S$14.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8316HFE#PBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4847324
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyIsolated Flyback
Input Voltage Min16V
Input Voltage Max600V
Max Output Current-
IC Case / PackageTSSOP-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ140kHz
Efficiency80%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Topology
Isolated Flyback
Input Voltage Max
600V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
140kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
16V
Max Output Current
-
No. of Pins
20Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
80%
Operating Temperature Max
150°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
