
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$18.520 | S$18.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.520 (S$20.1868) |
| 10+ | S$14.490 (S$15.7941) |
| 25+ | S$13.490 (S$14.7041) |
| 100+ | S$12.390 (S$13.5051) |
| 250+ | S$12.270 (S$13.3743) |
| 500+ | S$11.560 (S$12.6004) |
Product Information
Product Overview
LT8342RV#TRMPBF is a low IQ, synchronous step-up DC/DC converter. It features a Silent Switcher architecture and optional spread spectrum frequency modulation to minimize electromagnetic interference (EMI) emissions while delivering high efficiencies at high switching frequencies. Output short circuit protection and inrush current reduction are optional. The wide input/output voltage range, low VIN pin quiescent current in Burst Mode operation, and 100% duty cycle capability for the synchronous MOSFET in PassThru operation (VIN ≥ VOUT) make the LT8342 ideally suited for general-purpose step-up and automotive PreBoost applications. To reduce VOUT quiescent current in the feedback loop, an optional internal resistor divider (≥10Mohm) and two pins select 21 output voltage levels. Applications include automotive and industrial power supplies, general purpose step-up.
- Silent Switcher™ architecture, ultralow EMI emissions
- Output short protection/inrush current reduction
- Wide input voltage range from 2.8V to 40V
- Output voltage programmable up to 36V
- 100% duty cycle capability, pulse-skipping or burst mode at light load
- Output soft-start and power good monitoring
- VIN operating range from 2.8V to 40V (−40°C ≤ TJ ≤ 150°C)
- VIN quiescent current in shutdown is 0.35µA typ at (EN/UVLO < 0.15V, −40°C ≤ TJ ≤ 150°C)
- Operating temperature range from -40°C to 150°C
- 24-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable
Synchronous Boost (Step Up)
40V
LQFN-EP
Surface Mount
-
-
-40°C
-
No SVHC (04-Feb-2026)
1Outputs
2.8V
9A
24Pins
-
36V
-
150°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
