Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.400 (S$5.886) |
| 10+ | S$4.170 (S$4.5453) |
| 25+ | S$3.770 (S$4.1093) |
| 100+ | S$3.510 (S$3.8259) |
| 250+ | S$3.360 (S$3.6624) |
| 500+ | S$3.280 (S$3.5752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.40 (S$5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8419ACBZ-R7Copy
Order Code5156636
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeGaN FET
No. of Pins12Pins
IC Case / PackageWLCSP
IC MountingSurface Mount
Input TypePWM
Source Current4A
Sink Current8A
Supply Voltage Min3.85V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13.5ns
Output Delay11ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
12Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.85V
Operating Temperature Min
-40°C
Input Delay
13.5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
-
Power Switch Type
GaN FET
IC Case / Package
WLCSP
Input Type
PWM
Sink Current
8A
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
11ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
