LT8608IMSE#TRPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.5-42 V in, 0.778-42V/1.5A out, MSOP-EP-10

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8608IMSE#TRPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4025038RL Cut Tape4025038 |
| Your Part Number | |
| Technical Datasheet |
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 1 | S$12.750 | S$12.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.750 (S$13.8975) |
| 10+ | S$9.880 (S$10.7692) |
| 25+ | S$9.160 (S$9.9844) |
| 100+ | S$8.370 (S$9.1233) |
| 250+ | S$8.170 (S$8.9053) |
| 500+ | S$8.010 (S$8.7309) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8608IMSE#TRPBFCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4025038RL Cut Tape4025038 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 42V |
| Max Output Current | 1.5A |
| Output Current | 1.5A |
| IC Case / Package | MSOP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 778mV |
| Output Voltage Max | 42V |
| Switching Frequency Typ | 2MHz |
| Efficiency | 92% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | MSOP-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LT®8608 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of quiescent current. This can deliver 1.5A of continuous current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mV. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8608. The PG flag signals when VOUT is within ±8.5% of the programmed output voltage as well as fault conditions. Typical applications are general purpose step down, low EMI step down.
- Minimum input voltage is 2.5V typical
- High efficiency 2MHz synchronous operation, spread spectrum frequency modulation for low EMI
- <gt/>92% efficiency at 0.5A, 5VOUT from 12VIN, 1.5A continuous output current
- Allows use of small inductors, low dropout
- Peak current mode operation, accurate 1V enable pin threshold
- Internal compensation, output soft-start and tracking
- VIN quiescent current is 4µA at VEN/UV = 0V, VSYNC = 0V
- 10-lead plastic MSOP package
- Temperature rating range from –40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 42V |
| Output Current | 1.5A |
| No. of Pins | 10Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 42V |
| Efficiency | 92% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Max Output Current | 1.5A |
| IC Case / Package | MSOP-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 778mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MSOP-EP |
| Switching Frequency | 2MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000078 |
