
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.720 (S$22.5848) |
| 10+ | S$16.320 (S$17.7888) |
| 25+ | S$15.220 (S$16.5898) |
| 100+ | S$14.020 (S$15.2818) |
| 490+ | S$13.100 (S$14.279) |
| 980+ | S$12.820 (S$13.9738) |
Product Information
Product Overview
LT8636JV#PBF is a synchronous step-down regulator featuring Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at high switching frequencies. Peak current mode control with a 30ns minimum on-time allows for high step-down ratios even at high switching frequencies. The LT8636’s ultralow 2.5µA quiescent current, with the output in full regulation, enables applications requiring the highest efficiency at very small load currents. Burst Mode operation enables ultralow standby current consumption; forced continuous mode can control frequency harmonics across the entire output load range, or spread spectrum operation can further reduce EMI emissions. Soft-start and tracking functionality is accessed via the TR/SS pin, and an accurate input voltage UVLO threshold can be set using the EN/UV pin. Applications include automotive and industrial supplies, as well as general-purpose step-down.
- Silent Switcher ® architecture, ultralow EMI emissions
- External compensation: fast transient response and current sharing
- Forced continuous mode, output soft-start and power good
- VIN quiescent current in shutdown is 1µA typical at (VEN/UV = 0V, TA = 25°C)
- Oscillator frequency is 210KHz typical at (RT = 221k, TA = 25°C)
- Minimum on-time is 30ns typical at (ILOAD = 1.5A, SYNC = 0V, TA = 25°C)
- Top power NMOS on-resistance is 66mohm typical at (ISW = 1A, TA = 25°C)
- Spread spectrum modulation frequency is 3KHz typical at (VSYNC = 3.3V, TA = 25°C)
- Feedback reference voltage is 0.970V typical at (VIN = 6V, TA = 25°C)
- Operating junction temperature range from -40°C to 150°C, 20-lead LQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
5A
20Pins
-
-
95%
150°C
-
No SVHC (04-Feb-2026)
1Outputs
3.4V
5A
LQFN-EP
Surface Mount
970mV
2MHz
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
